4D Systems gen4-IoD-28T TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-9922
Mfr. Part No.:
gen4-IoD-28T
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

2.8in

Interface Type

UART

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

43 x 58mm

Supply Voltage

5 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

87.3 x 52.1 x 7.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

140cd/m²

Operating Temperature Range

-20 → +70°C

Series

gen4

Height

7.3mm

Number of Colours

65,536

Contrast Ratio

250:1

Viewing Area Height

57.6mm

Width

52.1mm

Depth

7.3mm

Viewing Area Width

43.2mm

Current Rating

200mA

Standards Met

CE

Voltage Rating

5V dc